text.skipToContent text.skipToNavigation

Référence fabricant

SP3232EUCY-L/TR

SP3232EU Series 1000 Kbps 3.3 V RS-232 SMT Transceiver - TSSOP-16

Modèle ECAD:
Nom du fabricant: MaxLinear
Emballage standard:
Code de date:
Product Specification Section
MaxLinear SP3232EUCY-L/TR - Caractéristiques techniques
Attributes Table
Style d'emballage :  TSSOP-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SP3232EUCY-L/TR 3.3 V, 1000 Kbps RS-232 Transceiver. The SP3222EB/3232EB transceivers meet the EIA/TIA-232 and V.28/V.24 communication protocols and can be implemented in batterypowered, portable, or hand-held applications such as notebook or palmtop computers.

The SP3222EB/3232EB devices all feature  ipex's proprietary on-board charge pump circuitry that generates 2 x VCC for RS-232 voltage levels from a single +3.0V to +5.5V power supply. This series is ideal for +3.3V-only systems, mixed +3.3V to +5.5V   stems, or +5.0V-only systems that require true RS-232 performance. The SP3222EB/3232EB series have  Drivers that operate at a typical data rate of 250kbps fully loaded.

Features:

  • Meets true EIA/TIA-232-F Standards from a +3.0V to +5.5V power supply
  • Interoperable with EIA/TIA - 232 and adheres to EIA/TIA - 562 down to a +2.7V power source
  • Enhanced ESD Specifications:
    • ±15kV Human Body Model
    • ±15kV IEC1000-4-2 Air Discharge
    • ±8kV IEC1000-4-2 Contact Discharge
  • 1000 kbps Minimum Transmission Rate
  • Ideal for Handheld, Battery Operated Applications

 

 

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
1 262,50 $
USD
Quantité
Prix Internet
2 500
$0.505
5 000
$0.495
7 500
$0.49
10 000+
$0.48