Référence fabricant
ATAVRBLE-IOT
ATAVRBLE-IOT Secure AVR Bluetooth Enable IoT Node Evaluation Board
Microchip ATAVRBLE-IOT - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Microchip ATAVRBLE-IOT - Caractéristiques techniques
Application Type: | IoT |
Core Supported: | ATtiny1617 |
Fonctionnalités et applications
The Secure AVR® BLE IoT Node incorporates an ATtiny1617 microcontroller, a fully-certified RN4871 Bluetooth® 4.2 Low Energy module, an ATECC508A CryptoAuthentication device and a 3-axis accelerometer with temperature sensor to demonstrate a complete solution for a typical IoT end node. The board is powered by USB or CR2032 coin cell via a jumper.
It is supported by Atmel START and Atmel Studio Integrated Development Platform (IDE) and comes with full documentation for the software and hardware to significantly reduce design complexity and the time-to-market.
The application is available on both iOS® and Android™ operating systems. The iOS application, called AVR BLE Node, can be downloaded from the App Store. The Android application, called Secured AVR BLE IoT Node, can be downloaded from Google Play.
Emballages disponibles
Qté d'emballage(s) :
1 par Kit