text.skipToContent text.skipToNavigation

Référence fabricant

STM32WB55VGY6TR

STM32WB Series 1 MB Flash memory 256 kB SRAM Programmable Bluetooth - UFBGA-100

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STM32WB55VGY6TR - Caractéristiques techniques
Attributes Table
RF Family: 802.15.4, Bluetooth
Data Rate: 2Mbps
Frequency Range: 2402MHz to 2480MHz
Output Power: 6dBm
Sensitivity: -96dBm
Flash Size (Bytes): 1MB
RAM Size: 256kB
InterfaceType / Connectivity: I2C/SAI/SPDIF-Rx/SPI/USART/USB
No of I/O Lines: 72
Supply Voltage: 1.71V to 3.6V
Receiving Current: 7.9mA
Transmitting Current: 12.7mA
Modulation: GFSK
Operating Temperature: -40°C to +85°C
Style d'emballage :  WLCSP-100
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
20 950,00 $
USD
Quantité
Prix unitaire
5 000+
$4.19
Product Variant Information section