text.skipToContent text.skipToNavigation

Référence fabricant

STM32WB55CEU6

STM32WB Series 512 kb Flash memory 256 kb RAM Programmable Bluetooth - UFQFN-48

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STM32WB55CEU6 - Caractéristiques techniques
Attributes Table
RF Type: TxRx + MCU
RF Family: 802.15.4, Bluetooth
Data Rate: 2Mbps
Frequency Range: 2402MHz to 2480MHz
Output Power: 6dBm
Sensitivity: -100dBm
Flash Size (Bytes): 512kB
RAM Size: 256kB
InterfaceType / Connectivity: I2C/SAI/SPI/USART/USB
No of I/O Lines: 30
Supply Voltage: 1.71V to 3.6V
Receiving Current: 7.9mA
Transmitting Current: 12.7mA
Modulation: GFSK
Operating Temperature: -40°C to +85°C
Wireless Protocol: Bluetooth v5.2, Thread, Zigbee®
Style d'emballage :  UFQFPN-48
Méthode de montage : Surface Mount
Fonctionnalités et applications

The new STM32WBx5 series from STMicroelectronics combines features of ST’s STM32L4 Arm® Cortex®-M4 core-based microcontrollers with an on-chip 2.4GHz radio managed by a dedicated Cortex-M0+ co-processor. The STM32WBx5 MCU provides a new way to concurrently run a wireless protocol and execute application code in real time, while maintaining low power consumption.

APPLICATIONS
• Remote sensors
• Wearable trackers
• Building automation controllers
• Computer peripherals
• Drones
• IoT devices

FEATURES
• Power-saving features:
 – 13nA current in shut-down mode
 – Adaptive voltage scaling
 – Adaptive real-time ART Accelerator™ engine
• Integrated balun

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :Order inventroy details
260
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
1560
Multiples de :
260
Total 
4 789,20 $
USD
Quantité
Prix unitaire
260
$3.16
520
$3.13
780
$3.11
1 040
$3.10
1 300+
$3.07
Product Variant Information section