CMP4020-3-B in Strip by CEL | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

CMP4020-3-B

CMP40x0 Series 2.4GHz, 5GHz 18dBm Hostless Dual-Band Wi-Fi + BLE Module

Modèle ECAD:
Nom du fabricant: CEL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
CEL CMP4020-3-B - Caractéristiques techniques
Attributes Table
RF Type: 802.11a/b/g/n, Bluetooth v5.1
RF Family: Bluetooth, WiFi
Frequency Range: 2.4GHz to 5GHz
Output Power: 18dBm
Flash Size (Bytes): 16MB
RAM Size: 512kB
InterfaceType / Connectivity: GPIO/I2C/I2S/SDIO/SPI/UART/USB
No of I/O Lines: 39
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
Wireless Protocol: Bluetooth
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
10
Multiples de :
1
Total 
177,50 $
USD
Quantité
Prix unitaire
1
$17.75
30
$17.58
50
$17.51
100
$17.40
200+
$17.24
Product Variant Information section