Référence fabricant
BM78SPP05NC2-0002AA
.
Microchip BM78SPP05NC2-0002AA - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Microchip has released a new Datasheet for the BM78-Bluetooth Dual Mode Module of devices. If you are using one of these devices please read the document located at BM78-Bluetooth Dual Mode Module.Description of Change:A.8 �UKCA (UK Conformity Assessed)� - Added UKCA regulatory approval information.Change Implementation Status: CompleteDate Document Changes Effective: 13 Jul 2022
Microchip has released a new Product Documents for the BM78 Bluetooth Dual-Mode Data Sheet of devices.Notification Status: FinalDescription of Change: 1. Updated Table 1-1. 2. Updated A.2.1 Labeling and User Information Requirements and A.3 Europe. 3. Added A.4.1 Labeling and User Information Requirements and A.2.3 Approved Antennas. 4. Updated with the new terminologies. For more details, see the following note.Note: Microchip is aware that some terminologies used in the technical documents and existing software codes of this product are outdated and unsuitable. This document may use these new terminologies, which may or may not reflect on the source codes, software GUIs and the documents referenced within this document. The following table shows the relevant terminology changes made in this document.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 9 Mar 2021NOTE: Please be advised that this is a change to the document only the product has not been changed.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
136 par Tray