text.skipToContent text.skipToNavigation

Référence fabricant

RN171-I/RM

RN-171 Series 54 Mbps 2.4GHz SMT WiFly GSX 802.11 b/g Wireless LAN Module

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip RN171-I/RM - Caractéristiques techniques
Attributes Table
Module: ModuleWLAN-80211bg
Data Rate: 54Mbps
RF Band: 2.4GHz
Certified: Yes
Fonctionnalités et applications

The 171 module is a small form factor, ultra low power embedded TCP/IP module measuring only 27 x 18 x 3.1 mm. The RN-171 joins the RN-131 module.

The RN-171 is a standalone complete TCP/IP wireless networking module. Due to its small form factor and extremely low power consumption, the RN-171 is perfect for mobile wireless applications such as asset monitoring, sensors and portable battery operated devices.

Features:

  • Ultra low power: 4 uA sleep mode, 38 mA active
  • Firmware configurable transmit power: 0 to 12 dBm
  • Wide Operating temperature range: -45 to +85 °C
  • Hardware interfaces: UART, SDIO and SPI
  • Host data rate up to 4 Mbps for SDIO and SPI and 464K over UART
  • Supports Adhoc and infrastructure networking
  • 10 general purpose digital I/O
  • 8 analog sensor inputs
  • Real-time clock for time-stamping, auto-sleep, and auto-wakeup modes
  • Accepts 3.3 VDC regulated power supply
  • Configuration over UART or wireless interface (via Telnet) using simple ASCII commands
  • Over the air firmware upgrade (FTP)
  • Secure WiFi authentication WEP-128, WPA-PSK , WPA2-AES
  • Built-in networking applications DHCP, UDP, DNS, ARP, ICMP

Applications:

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
50
Multiples de :
50
Total 
1 523,50 $
USD
Quantité
Prix unitaire
50
$30.47
100+
$30.15
Product Variant Information section