SMA3103-TL-E in Reel by onsemi | RF Power Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA3103-TL-E

MMIC, RF Amplifier, 5 V, 19 mA, 0.1 to 3.3 GHz

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SMA3103-TL-E - Technical Attributes
Attributes Table
RF Type: General Purpose
Frequency Range: 0.1GHz to 3.3GHz
Supply Current: 19mA
Supply Voltage: 4.5V to 5.5V
P1dB: 5.7dBm
Noise Figure: 4.7dB
Gain: 26.5dB
Power Dissipation: 280mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  MCPH-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$804.00
USD
Quantity
Unit Price
3,000
$0.136
6,000
$0.134
9,000
$0.133
12,000
$0.132
15,000+
$0.13
Product Variant Information section