text.skipToContent text.skipToNavigation

Référence fabricant

BGA2802,115

BGA2802 Series 2.2 GHz 3.6 V MMIC Wideband Amplifier - SOT-363

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NXP BGA2802,115 - Caractéristiques techniques
Attributes Table
Frequency Range: 2.2GHz
Supply Current: 9.8mA to 15.2mA
Supply Voltage: 3V to 3.6V
Noise Figure: 4.1dB
Style d'emballage :  SOT-363 (SC-70-6, SC-88)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BGA2800,115 is a Silicon (MMIC) wideband amplifier with internal matching circuit.

Features:

  • Internally matched to 50 Ω
  • A gain of 20 dB at 950 MHz
  • Output power at 1 dB gain compression = 1 dBm
  • Supply current = 12.5 mA at a supply voltage of 3.3 V
  • Reverse isolation > 36 dB up to 2 GHz
  • Good linearity with low second order and third order products
  • Noise figure = 4.1 dB at 950 MHz
  • Unconditionally stable (K > 1)

Applications:

  • LNB IF amplifiers
  • General purpose amplifier

View the available list of wideband amplifier

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
9000
Multiples de :
3000
Total 
1 152,00 $
USD
Quantité
Prix unitaire
3 000
$0.131
6 000
$0.129
9 000
$0.128
15 000+
$0.126
Product Variant Information section