text.skipToContent text.skipToNavigation

Référence fabricant

A1004795

Automotive Broadband FR4 Embedded LTE/5G Antenna

Modèle ECAD:
Nom du fabricant: KYOCERA AVX
Emballage standard:
Code de date:
Product Specification Section
KYOCERA AVX A1004795 - Caractéristiques techniques
Attributes Table
Antenna Type: Cellular/LTE/LTE-M/NB-IoT/2G/3G/4G/5G Sub-6 GHZ
Gain: 2.4dB
VSWR: 1.5, 2.5, 3, 3.7, 5.5
Polarization: Linear
No of Bands: 8
Rated Power: 2W
Application Type: ISM, LoRaWAN, LPWA, LTE, NB-IoT, Sigfox, Wi-Fi
Termination Style: Solder
Operating Frequency: 2700MHz
Operating Temp Range: -50°C to +125°C
Ratings: AEC-Q200
Fonctionnalités et applications

KYOCERA AVX extends its antenna portfolio with innovative solutions for Automotive applications. All rigorous testing has been performed by following applicable AEC-Q200 requirements and procedures to qualify the A-series antennas for automotive applications. The A-series includes a wide offering of options in different technologies: GNSS, Wi-Fi, Bluetooth, Cellular, LTE, 5G, 4G and UWB.
 
List of features:
o Designed for the connected vehicle and automotive applications
o High antenna performance at the desired frequencies
o Off-board versions available for metal environments
o Rigorously tested by following applicable AEC-Q200 requirements and procedures
o Supporting extreme operating temperatures up to 125ºC
o Passed vibration and mechanical shock testing for automotive
o Additional compliance testing supported upon request
o PPAP and IMDS available
o Multiple wireless technologies supported: 5G, 4G/LTE, Cellular, Wi-Fi 6, GPS/GNSS, Bluetooth and UWB

 
List of applications:
o Telematics (TCU)
o wBMS
o Smart Entry / Key FOB
o TPMS
o Tracking
o Other automotive applications

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
10000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
15 300,00 $
USD
Quantité
Prix unitaire
1 000
$1.55
2 000+
$1.53