text.skipToContent text.skipToNavigation

Référence fabricant

1001013

2400 to 2485 MHz 2.6/0.7 dBi WiFi / BT SMD On Ground / Off Ground Antenna

Modèle ECAD:
Nom du fabricant: KYOCERA AVX
Emballage standard:
Code de date:
Product Specification Section
KYOCERA AVX 1001013 - Caractéristiques techniques
Attributes Table
Gain: 2.6dBi/0.7dBi
VSWR: 1.5
Polarization: Linear
No of Bands: 1
Application Type: WiFi
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 2.4GHz to 2.485GHz
Méthode de montage : Surface Mount
Fonctionnalités et applications

Ethertronics an AVX group company provides a wide-ranging antenna supply service to OEMs from design concept to volume production.

APPLICATIONS
• Automotive
• Mobile phones
• M2M communications
• Wearable devices and headsets
• Smart grid devices
• Laptop computers and tablets
• Point-of-sale terminals
• Smart metering and home automation
• Healthcare equipment
• Navigation equipment and tracking devices
• Radar equipment

BENEFITS OF AVX ANTENNAS
• Shorter time to market
• Better performance and isolation with patented Isolated Magnetic Dipole™ technology
• Tuning capabilities for performance optimization
• Embedded on-board, embedded off-board and external standard antenna options available for all main frequencies
• Sample kits, evaluation boards, datasheets, application notes, and DXF files available
• Testing services provided

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
2250
Multiples de :
2250
Total 
1 338,75 $
USD
Quantité
Prix unitaire
2 250
$0.595
4 500+
$0.58