text.skipToContent text.skipToNavigation

Référence fabricant

1000146

2.4 to 5.8 GHz 1.5/2.6 dBi WLAN / BT /Zigbee Embedded Stamped Metal Antenna

Product Specification Section
KYOCERA AVX 1000146 - Caractéristiques techniques
Attributes Table
Gain: 1.5dBi/2.6dBi
VSWR: 1.6
Polarization: Linear
No of Bands: 4
Rated Power: 0.5W
Application Type: WiFi
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 2.4GHz to 5.825GHz
Méthode de montage : Surface Mount
Fonctionnalités et applications

Ethertronics an AVX group company provides a wide-ranging antenna supply service to OEMs from design concept to volume production.

APPLICATIONS
• Automotive
• Mobile phones
• M2M communications
• Wearable devices and headsets
• Smart grid devices
• Laptop computers and tablets
• Point-of-sale terminals
• Smart metering and home automation
• Healthcare equipment
• Navigation equipment and tracking devices
• Radar equipment

BENEFITS OF AVX ANTENNAS
• Shorter time to market
• Better performance and isolation with patented Isolated Magnetic Dipole™ technology
• Tuning capabilities for performance optimization
• Embedded on-board, embedded off-board and external standard antenna options available for all main frequencies
• Sample kits, evaluation boards, datasheets, application notes, and DXF files available
• Testing services provided

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
1200
Multiples de :
1200
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
594,00 $
USD
Quantité
Prix unitaire
1 200
$0.495
2 400
$0.485
3 600
$0.48
6 000+
$0.47