Référence fabricant
UCS2113-1-V/G4
UCS2113 Series 5.5 V 3 A USB Dual-Port Power Switch and Current Monitor - QFN-20
Microchip UCS2113-1-V/G4 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Microchip has released a new Product Documents for the UCS2113 USB Dual-Port Power Switch and Current Monitor Data Sheet of devices.Notification Status: FinalDescription of Change: Revision includes: 1. Added automotive qualification to Features. 2. Updated document layout. 3. Updated markings and drawings in Section 9.0 �Packaging Information�. 4. Updated Product Identification System to include automotive information and examples.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 07 December 2021NOTE: Please be advised that this is a change to the document only the product has not been changed.
Statut du produit:
Microchip UCS2113-1-V/G4 - Caractéristiques techniques
Style d'emballage : | QFN-20 |
Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
91 par
Style d'emballage :
QFN-20
Méthode de montage :
Surface Mount