text.skipToContent text.skipToNavigation

Référence fabricant

SC16IS740IPW,112

SC16IS740 Series I2C Bus / SPI Interface 5 Mbps Single Channel UART - TSSOP-16

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NXP SC16IS740IPW,112 - Caractéristiques techniques
Attributes Table
Data Rate: 5Mbps
No of Functions / Channels: 1
Interface Type: I2C/SPI
Supply Voltage-Nom: 2.3V to 3.6V
Supply Current: 6mA
Power Dissipation: 0.3W
Output Current: 10mA
Clock Frequency-Max: 80MHz
Operating Temperature: -40°C to +95°C
Storage Temperature Range: -65°C to +150°C
Style d'emballage :  TSSOP-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SC16IS740/750/760 is a slave I2C-bus/SPI interface to a single-channel high performance UART. It offers data rates up to 5 Mbit/s and guarantees low operating and sleeping current. The SC16IS750 and SC16IS760 also provide the application with 8 additional programmable I/O pins. The device comes in very small HVQFN24, TSSOP24 (SC16IS750/760) and TSSOP16 (SC16IS740) packages, which makes it ideally suitable for handheld, battery operated applications. This family of products enables seamless protocol conversion from I2C-bus or SPI to and RS-232/RS-485 and are fully bidirectional.

The SC16IS760 differs from the SC16IS750 in that it supports SPI clock speeds up to 15 Mbit/s instead of the 4 Mbit/s supported by the SC16IS750, and in that it supports IrDA SIR up to 1.152 Mbit/s. In all other aspects, the SC16IS760 is functionally and electrically the same as the SC16IS750. The SC16IS740 is functionally and electrically identical to the SC16IS750, with the exception of the programmable I/O pins which are only present on the SC16IS750.

Features:

  • Single full-duplex UART
  • Selectable I2C-bus or SPI interface
  • 3.3 V or 2.5 V operation
  • Industrial temperature range: -40 °C to +95 °C
  • 64 bytes FIFO (transmitter and receiver)
  • Fully compatible with industrial standard 16C450 and equivalent
  • Baud rates up to 5 Mbit/s in 16´ clock mode
  • Auto hardware flow control using RTS/CTS
  • Auto software flow control with programmable Xon/Xoff characters
  • Single or double Xon/Xoff characters
  • Automatic RS-485 support (automatic slave address detection)
  • Up to eight programmable I/O pins (SC16IS750 and SC16IS760 only)
  • RS-485 driver direction control via RTS signal
  • RS-485 driver direction control inversion
  • Built-in IrDA encoder and decoder interface
  • SC16IS750 supports IrDA SIR with speeds up to 115.2 kbit/s
  • SC16IS760 supports IrDA SIR with speeds up to 1.152 Mbit/s1
  • Software reset
  • Transmitter and receiver can be enabled/disabled independent of each other
  • Receive and Transmit FIFO levels
  • Programmable special character detection
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
16 Semaines
Commande minimale :
2400
Multiples de :
96
Total 
3 864,00 $
USD
Quantité
Prix unitaire
96+
$1.61
Product Variant Information section