text.skipToContent text.skipToNavigation

Référence fabricant

SP491EEN-L/TR

SP491E Series 10 Mbps 5.25 V Enhanced Full Duplex SMT RS-485 Transceiver SOIC-14

Modèle ECAD:
Nom du fabricant: MaxLinear
Emballage standard:
Code de date:
Product Specification Section
MaxLinear SP491EEN-L/TR - Caractéristiques techniques
Attributes Table
Data Rate: 10Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.75V to 5.25V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 0.9mA
Power Dissipation: 1W
No of Terminals: 14
Moisture Sensitivity Level: 2
Style d'emballage :  SOIC-14N
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SP490 is a low power differential line driver/receiver meeting RS-485 and RS-422 standards up to 5Mbps.

The SP491 is identical to the SP490 with the addition of driver and receiver tri-state enable lines. Both products feature ±200mV receiver input sensitivity, over wide common mode range.

The SP490 is available in 8-pin plastic DIP and 8-pin NSOIC packages for operation over the commercial and industrial temperature ranges.

The SP491 is available in 14-pin DIP and pin NSOIC packages for operation over the commercial and industrial temperature ranges.

Features:

  • +5V Only
  • Low Power BiCMOS
  • Driver/Receiver Enable (SP491)
  • RS-485 and RS-422 Drivers/Receivers
  • Pin Compatible with LTC491 and SN75180
  • Full Duplex RS-485 Transceivers
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
1 762,50 $
USD
Quantité
Prix unitaire
2 500
$0.705
5 000+
$0.705