text.skipToContent text.skipToNavigation

Référence fabricant

SP3085EEN-L/TR

SP3085E Series 500 kbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-8

Product Specification Section
MaxLinear SP3085EEN-L/TR - Caractéristiques techniques
Attributes Table
Data Rate: 500kbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 400µA
Output Type: Differential
No of Terminals: 8
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
EXAR, the market leader, offers the industry's broadest line-up of UART and serial protocol transceivers solutions.

With over 200 devices, wide 2.25 to 5.5V power supply range, 1 to 128 bytes of FIFO and compliance with the universal 3.3/5V PCI, Intel and Motorola bus interfaces, including single protocol ICs that support RS-232, RS-422 or RS-485 as well as dual and multi-protocol ICs that support from 2 to 8 of the most popular interface standards with a single IC, Exar has already done the difficult work for you.

We can deliver an immediate competitive advantage to your compressed time-to-market demands accelerating initial design, to functioning prototype and finally volume production.

The SP3080E-SP3088E family of RS-485 devices are designed for reliable, bidirectional communication on multipoint bus transmission lines. Each device contains one differential driver and one differential receiver.

SP3082E, SP3085E and SP3088E are half-duplex devices; other part numbers are full-duplex. All devices comply with TIA/EIA-485 and TIA/EIA-422 standards. Lead-free and RoHS compliant packages are available for all models.

These devices are ruggedized for use in harsh operating conditions over the entire common-mode voltage range from -7V to +12V. Receivers are specially designed to fail-safe to a logic high output state if the inputs are left un-driven or shorted. All RS-485 bus-pins are protected against severe ESD events up to ±15kV (Air-Gap and Human Body Model) and up to ±8kV Contact Discharge (IEC 1000-4-2).

Drivers are protected from excess current flow caused by bus contention or output short-circuits by both an internal current limit and a thermal-overload shutdown. Devices are rated for industrial (-40 to +85ºC) operating temperatures. Receivers have exceptionally high input impedance, which places only 1/8th the standard load on a shared bus. Up to 256 transceivers may coexist while preserving full signal margin.

All devices operate from a single 5.0V power supply and draw negligible quiescent power. All versions except the SP3081E, SP3084E, and SP3087E may independently enable and disable their driver and receiver and enter a low power shutdown mode if both driver and receiver are disabled.

All outputs maintain high impedance in shutdown or when powered-off.

Features:

  • Full Duplex RS485 Transceiver
  • 5.0V Single Supply Operation
  • Slew rate controlled driver, Low EMI
  • 500kbps data rate
  • Receiver failsafe on open, short or terminated lines
  • 1/8th Unit Load, 256 transceivers on bus
  • Hot Swap glitch protection on control inputs
  • Driver short circuit current limit and thermal shutdown for overload protection
  • Ultra-low 400μA Quiescent Current
  • 1μA shutdown mode
  • Industry standard package footprints
  • Robust ESD Specifications:
    • ±15KV Human Body Model
    • ±8KV IEC1000-4-2 Contact Discharge
Pricing Section
Stock global :
1 500
d’Allemagne (En ligne seulement):
1 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,85 $
USD
Quantité
Prix unitaire
1+
$0.845