text.skipToContent text.skipToNavigation

Référence fabricant

ST232ABDR

ST232AB Series 5 V 400 kbps Low Power RS-232 Driver and Receiver -SOIC-16

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics ST232ABDR - Caractéristiques techniques
Attributes Table
Data Rate: 400kbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ST232ABDR is a 2 driver, 2 receiver device following EIA/TIA-232 and V.28 communication standard. It is particularly suitable for applications where ±12 V is not available. The ST232AB/AC uses a single 5 V power supply and only four external capacitors (0.1 μF). Typical applications are in: portable computers, low power modems, interfaces translation, battery powered RS-232 networks.

Features:

  • Supply voltage range: 4.5 to 5.5 V
  • Supply current no load (typ): 1.5 mA
  • Transmitter output voltage swing (typ): ± 9 V
  • Transition slew rate (typ.): 12 V/μs
  • Receiver propagation delay (typ.): 0.1 μs
  • Receiver input voltage range: ± 30 V
  • Data rate (typ.): 400 kbps/s
  • Operating temperature range:
    • -40 to 85 °C
    • 0 to 70 °C
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
5000
Multiples de :
2500
Total 
3 600,00 $
USD
Quantité
Prix Internet
2 500
$0.735
5 000
$0.72
7 500
$0.71
10 000
$0.705
12 500+
$0.685