text.skipToContent text.skipToNavigation

Référence fabricant

ULN2004D1013TR

ULN Series 50 V 500 mA High Voltage High Current Seven Darlington Array-SOIC-16

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics ULN2004D1013TR - Caractéristiques techniques
Attributes Table
Polarity: NPN
No of Arrays: 7
Output Current: 500mA
Output Voltage: 50V
Input Voltage: 30V
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Fonctionnalités et applications
The ULN2001, ULN2002, ULN2003 and ULN 2004 are high voltage, high current darlington arrays each containing seven open collector darlington pairs with common emitters. Each channel rated at 500 mA and can withstand peak currents of 600 mA. Suppression diodes are included for inductive load driving and the inputs are pinned opposite the outputs to simplify board layout.

The versions interface to all common logic families:
  • ULN2001 (general purpose, DTL, TTL, PMOS, CMOS)
  • ULN2002 (14-25 V PMOS)
  • ULN2003 (5 V TTL, CMOS)
  • ULN2004 (6-15 V CMOS, PMOS)

These versatile devices are useful for driving a wide range of loads including solenoids, relays DC motors, LED displays filament lamps, thermal printheads and high power buffers.

Features:

  • Seven darlingtons per package
  • Output current 500 mA per driver (600 mA peak)
  • Output voltage 50 V
  • Integrated suppression diodes for inductive loads
  • Outputs can be paralleled for higher current
  • TTL/CMOS/PMOS/DTL Compatible inputs
  • Inputs pinned opposite outputs to simplify layout

View the ULNx family of Darlington Arrays

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
244,75 $
USD
Quantité
Prix unitaire
2 500
$0.0979
5 000
$0.0963
10 000
$0.0947
12 500
$0.0942
37 500+
$0.091