Référence fabricant
SY58052AUMG
ULTRA-PRECISION CML DATA AND CLOCK SYNCHRONIZER WITH INTERNAL INPUT AND OUTPUT T
Microchip SY58052AUMG - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
PCN Status:Final NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of MMT as additional assembly site for selected Micrel SY5805xAUMG, SY880x3LMG, SY880x3CLMG and SY88xxxALMG device families available in 16L VQFN (3x3x1.00mm) package.Impacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve on-time delivery performance by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:November 19, 2021 (datecode: 2147)
Revision History:- September 17, 2021: Issued initial notification. - November 13, 2021: Issued Final Notification. - Provided estimated first ship date to be on November 19, 2021.Description of Change:Qualification of MMT as additional assembly site for selected Micrel SY5805xAUMG, SY880x3LMG, SY880x3CLMG and SY88xxxALMG device families available in 16L VQFN (3x3x1.00mm) package.Pre and Post Change Summary: See attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve on-time delivery performance by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:November 19, 2021 (datecode: 2147)Note: Please be advised that after the estimated first ship date customers may receive pre and post change parts.Due to unforeseen circumstances, that are out of Microchip�s control, full qualification will be made available as soon as it is approved which may be after the estimated first ship date so that Microchip can maintain continuity of supply and not disrupt customer orders.Time Table Summary: See attached
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
100 par Bulk