Référence fabricant
PI6C49S1510AZDIEX
PI6C49Sxx: 3.465 V 1.5 GHz High Performance Differential Fanout Buffer - TQFN-48
Pericom Saronix-eCera PI6C49S1510AZDIEX - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
REV 2: Devices listed in this notice /in red strikethrough font ( (in Table 3) are being removed from PCN-2520.DESCRIPTION OF CHANGE in previous Announcement:This PCN is being issued to notify customers that in order to assure continuity of supply, Diodes has qualified an additional internal A/T site "Diodes Technology (Cheng Du) Company Limited" (CAT) located in Chengdu, China (to include use of PdCu bond wire), an additional bump facility SJ Semiconductor Corporation (SJ-Semi) located in JiangYin City, China, and an additional A/T site Greatek Electronics Inc. Greatek Toufen Facility (GTK Toufen) located in Toufen, Taiwan.
Statut du produit:
Pericom Saronix-eCera PI6C49S1510AZDIEX - Caractéristiques techniques
Style d'emballage : | TQFN-48 |
Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
TQFN-48
Méthode de montage :
Surface Mount