Référence fabricant
M2S010TS-1VFG256I
M2S Series 400 kb RAM 138 I/O Auto IGLOO2 & SmartFusion2 SoC FPGA - FPBGA-256
Microchip M2S010TS-1VFG256I - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Microchip has released a new Errata for the SmartFusion?2 Device Errata of devices. If you are using one of these devices please read the document located at SmartFusion?2 Device Errata.Notification Status: FinalDescription of Change: Added 1.25. Avoid eNVM Page Lock and Unlock if Code is Being Executed from eNVM both in Release and Debug ModeImpacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 20 Apr 2023NOTE: Please be advised that this is a change to the document only the product has not been changed.
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3 to prevent incorrect Verilog mapping of RTL using increment/decrement operations (++ / --) while indexing into an array on the right-hand side (RHS) of an assignment statement, as described in the attached Customer Notice.
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 as described in the attached customer notification details.Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 to prevent incorrect VHDL expression evaluation during compilation, when performing subtraction with a real constant number operand, and an additional division/multiplication operation that uses a variable. This is to fix a VHDL compiler issue that occurs in specific VHDL expressions.
Microchip has released a new Datasheet for the IGLOO? 2 FPGA and SmartFusion? 2 SoC FPGA Datasheet of devices.Description of Change: The following is a summary of the changes in revision B of this document.? Updated Table 3-7 by adding FCS158 related information (FD-292).? Updated the information against Access time with feed-through write timing in Table 3-229 to Table 3-233 (FD-276).
Microchip has released a new Datasheet for the AN4153 Board and Layout Design Guidelines for SmartFusion2 SoC and IGLOO2 FPGAs of devices.Description of Change: The following is a summary of changes made in this revision: 1. Updated 1.1.2. Power Supply Sequencing. 2. Updated 1.2.2. I/O Glitch During Power-Down.Reason for Change: To Improve Productivity
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
119 par Tray