text.skipToContent text.skipToNavigation

Référence fabricant

OPB829DZ

OPB829Z Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch

Modèle ECAD:
Nom du fabricant: TT Electronics - Optek Technology
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TT Electronics - Optek Technology OPB829DZ - Caractéristiques techniques
Attributes Table
Type: Photo Interrupter
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Fonctionnalités et applications
The OPB829DZ is a slotted optical switch with aperture emitter size of None / 0.01". It is designed for PCBoard mounting offered with 24-inch 26 AWG wire leads.

Features:

  • 0.125” (3.18 mm) wide, 0.215” (5.46 mm) deep slot
  • 24-inch 26 AWG wire leads 
  • Inexpensive plastic housing

Applications:

  • Non-contact object sensing
  • Assembly line automation
  • Machine automation
  • Equipment safety
  • Machine safety
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
400
Multiples de :
400
Total 
1 408,00 $
USD
Quantité
Prix unitaire
400+
$3.52
Product Variant Information section