text.skipToContent text.skipToNavigation

Référence fabricant

OPB608A

OPB608 Series 30 V 890 nm 20 mA Phototransistor Reflective Object Sensor

Modèle ECAD:
Nom du fabricant: TT Electronics - Optek Technology
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TT Electronics - Optek Technology OPB608A - Caractéristiques techniques
Attributes Table
Type: Reflective
Range: 1.3mm to 9.5mm
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 20mA
Power Dissipation: 100mW
Méthode de montage : Through Hole
Fonctionnalités et applications

The OPB608A is a part of OPB608 series reflective object sensor. It has a storage temperature ranging from -40°C to +85°C.

The OPB608 reflective switches consist of an infrared emitting device (LED or VCSEL) and a NPN silicon phototransistor mounted “side-by-side” on a parallel axis in a black opaque plastic housing.

Features:

  • Phototransistor output
  • Unfocused for sensing diffuse surface
  • Low cost plastic housing
  • Enhanced signal to noise ratio
  • Reduced ambient light sensitivity

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :Order inventroy details
2 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1000
Multiples de :
1000
Total 
1 610,00 $
USD
Quantité
Prix unitaire
1 000
$1.61
2 000+
$1.59
Product Variant Information section