text.skipToContent text.skipToNavigation

Référence fabricant

OP265B

OP265B Series 890 nm 18° 20 mA Through Hole Plastic Infrared Emitting Diode- T-1

Modèle ECAD:
Nom du fabricant: TT Electronics - Optek Technology
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TT Electronics - Optek Technology OP265B - Caractéristiques techniques
Attributes Table
Style d'emballage :  T-1
Méthode de montage : Through Hole
Fonctionnalités et applications

The OP265B is a high intensity gallium arsenide infrared emitting diode (GaAIAs). That is molded in an IR transmissive clear epoxy package with either a dome or flat lens. This device feature narrow and wide irradiance patterns and a variety of electrical characteristics. The small T-1 package style makes these devices ideal for space-limited applications.

Features:

  • T-1 (3 mm) package style
  • Choice of narrow or wide irradiance pattern
  • Choice of dome or flat lens
  • Mechanically and spectrally matched to other OPTEK devices
  • Higher power output than GaAs at equivalent drive currents
  • 890 nm diodes

Applications:

  • Space-limited applications
  • Applications requiring coupling efficiency
  • Battery-operated or voltage-limited applications
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
100
Multiples de :
100
Total 
125,00 $
USD
Quantité
Prix Internet
100
$1.25
300
$1.22
500
$1.21
2 000
$1.17
3 000+
$1.15
Product Variant Information section