text.skipToContent text.skipToNavigation

Référence fabricant

LDS-C516RI

Single Digit Seven Segment Red 0.56" Common Cathode Through Hole LED Display

Modèle ECAD:
Nom du fabricant: Lumex
Emballage standard:
Product Variant Information section
Code de date: 2140
Product Specification Section
Lumex LDS-C516RI - Caractéristiques techniques
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Red
Common Pin Value: Cathode
Méthode de montage : Through Hole
Fonctionnalités et applications
The LDS-C516RI is a Single Digit Seven Segment Red 0.56" Common Cathode Through Hole LED Display.

Features:

  • Standard and high brightness chips
  • Intensity grading available
  • Face and segment off colors in gray and milky white
  • Custom Sizes Available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Meter Displays

View the complete LDS series of LED Display

Pricing Section
Stock global :
12
d’Allemagne (En ligne seulement):
12
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
0,95 $
USD
Quantité
Prix unitaire
1
$0.95
30
$0.93
125
$0.90
300
$0.88
1 250+
$0.835
Product Variant Information section