
Manufacturer Part #
DSM7UA56101
Single Digit 7 Segment Common Anode 0.56" Red Ultra Thin Display
Product Specification Section
VCC DSM7UA56101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC DSM7UA56101 - Technical Attributes
Attributes Table
Display Type: | Seven Segment |
Digit/Alpha/Matrix Size: | 0.56in |
Color: | Red |
Common Pin Value: | Anode |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
544
USA:
544
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$4.25
10
$4.16
25
$4.10
50
$4.05
125+
$3.94
Product Variant Information section
Available Packaging
Package Qty:
100 per Strip
Mounting Method:
Surface Mount