
Manufacturer Part #
ACSA04-41SURKWA-F01
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Ano
Product Specification Section
Kingbright ACSA04-41SURKWA-F01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright ACSA04-41SURKWA-F01 - Technical Attributes
Attributes Table
Display Type: | Seven Segment |
Digit/Alpha/Matrix Size: | 0.4in |
Color: | Red |
Common Pin Value: | Anode |
No of Digits: | 1 |
Character Size: | 1 |
Wavelength: | 645nm |
Average Forward Current-Max: | 30mA |
Forward Voltage: | 1.85V |
Operating Temperature: | -40°C to +85°C |
Power Dissipation: | 75mW |
Dimension: | L 9.1mm x W 15mm x H 3.75mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
400+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount