MOC3041SR2M in Reel by onsemi | Composants d'isolement/ Optocoupleurs | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

MOC3041SR2M

DIP6 SMT 1 Channel 400 V 4170 Vrms Zero-Cross Triac Optoisolator

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MOC3041SR2M - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 400V
Operating Temp-Max: 85°C
Style d'emballage :  DIP-6
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MOC3041SR2M is a part of MOC3041 Series, this device consist of a AlGaAs infrared emitting diode optically coupled to a monolithic silicon detector that performs the function of a zero voltage crossing bilateral triac driver.

This device is designed for use with triac in the interface of logic systems to equipment powered from 115 VAC lines such as teletypewriters, CTRs, solid-state relays, industrial controls, printers, motors, solenoids and consumer appliances, etc. It has an Operating Temperature range of -40 °C to +85 ° C. 

Features:

  • Simplifies logic control of 115 VAC power
  • Zero voltage crossing
  • dv/dt of 2000 V/µs typical, 1000 V/µs guaranteed
  • VDE recognized (File #94766)
  • ordering option V (e.g. MOC3043VM)

Applications:

  • Solenoid/Valve controls
  • Lighting controls
  • Static power switches
  • AC motor drives
  • Temperature controls
  • E.M. contactors
  • AC motor starters
  • Solid state relays
Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
390 000
Délai d'usine :
8 Semaines
Commande minimale :
2000
Multiples de :
1000
Total 
570,00 $
USD
Quantité
Prix unitaire
1 000
$0.29
2 000
$0.285
4 000
$0.28
15 000+
$0.27
Product Variant Information section