
Manufacturer Part #
4N35
Single Channel 30 V 5300 Vrms Phototransistor Optocoupler Through Hole - DIP-6
Product Specification Section
Isocom Components 4N35 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Isocom Components 4N35 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5300V |
Output Voltage-Max: | 30V |
CTR-Min: | 100% |
Operating Temp-Max: | 100°C |
Package Style: | DIP-6 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
65
$0.141
325
$0.137
1,625
$0.133
4,875
$0.131
13,000+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
65 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole