text.skipToContent text.skipToNavigation

Référence fabricant

MCIMX287CVM4B

i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date: 2310
Product Specification Section
Fonctionnalités et applications

The i.MX287 is the most feature rich device in the i.MX28 family. Optimized for performance and power consumption, the i.MX287 boasts of a premium feature set that includes: dual CAN, dual Ethernet, and LCD touch screen. The i.MX287 is an ideal fit for portable devices that require rich user interfaces with high color displays for presented information and user interaction. Simply said the i.MX287 has all the advantages of ARM plus the enablement you need to design differentiated industrial and consumer products in less time.

Key Features:

  • 454MHz ARM926EJ-S core with 16KB/32KB Cache
  • PMU with high efficiency on-chip DC/DC, supports Li-Ion batteries
  • 10/100 Dual IEEE® 1588 Ethernet with RMII support and L2 Switch
  • Dual CAN interfaces
  • LCD Controller with Touchscreen
  • NAND support – SLC/MLC and eMMC 4.4 managed
  • Hardware BCH (up to 20-bit correction)
  • 200 MHz 16-bit DDR2, LV-DDR2, mDDR external memory support
  • Dual High speed USB with embedded PHY
  • 8 General purpose 12-bit ADC channels and single 2 Msps ADC channel
  • Temperature sensor for thermal protection
  • Multiple connectivity ports (UARTs, SSP, SDIO, SPI, I2C, I2S)
  • 3.3V I/O, 10 year lifetime (Industrial)
  • Package and Temperature
    • 289 BGA 14x14mm .8mm
    • -40C to +85C (Industrial)

Applications:

  • Human-machine interface (HMI) panels: industrial, home
  • Industrial drive, PLC, I/O control display, factory robotics display, graphical remote controls
  • Handheld scanners and printers
  • Patient-monitoring, portable medical devices
  • Smart energy meters, energy gateways
  • Media phones, media gateways

View more about the i.MX28x Family of Networking Microprocessors

Pricing Section
Stock global :
760
d’Allemagne (En ligne seulement):
760
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
152
Multiples de :
152
Total 
2 179,68 $
USD
Quantité
Prix Internet
152+
$14.34
Product Variant Information section