Manufacturer Part #
STM32MP157AAC3
STM32MP1 Series 708 kB RAM 650 MHz 3.6 V SMT Microprocessor - TFBGA-361
Product Specification Section
STMicroelectronics STM32MP157AAC3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32MP157AAC3 - Technical Attributes
Attributes Table
Family Name: | STM32MP1 |
Core Processor: | ARM Cortex A7 / ARM Cortex M4 |
Program Memory Type: | Flash |
RAM Size: | 708kB |
Cache Memory Size: | 32kB |
Data Bus Width: | 32b |
InterfaceType / Connectivity: | CAN/Ethernet/I2C/I2S/SAI/SPI/UART/USART/USB |
Clock Frequency-Max: | 650MHz |
I/O Voltage-Max: | 3.3V |
No of I/O Lines: | 148 |
Number Of Timers: | 29 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | TFBGA-361 |
Mounting Method: | Surface Mount |
Features & Applications
For reference, below are related products and accessories for the STMicroelectronics STM32MP157AAC3 Embedded Processors.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1
$9.42
5
$9.31
30
$9.19
100
$9.11
300+
$8.97
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
TFBGA-361
Mounting Method:
Surface Mount