Manufacturer Part #
MCIMX6U7CVM08AD
i.MX 6DualLite Processors – Dual-Core, 3D Graphics, HD Video, Arm Cortex-A9 Core
Product Specification Section
NXP MCIMX6U7CVM08AD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MCIMX6U7CVM08AD - Technical Attributes
Attributes Table
Family Name: | i.MX6DL |
Core Processor: | ARM® Cortex®-A9 |
Program Memory Type: | ROMLess |
Data Bus Width: | 32b |
InterfaceType / Connectivity: | CAN/I2C/I2S/SAI/SPI |
Clock Frequency-Max: | 800MHz |
I/O Voltage-Max: | 3.3V |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | MAPBGA-624 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
Factory Lead Time:
13 Weeks
Quantity
Unit Price
300+
$34.81
Product Variant Information section
Available Packaging
Package Qty:
300 per Tray
Package Style:
MAPBGA-624
Mounting Method:
Surface Mount