Référence fabricant
ATSAMA5D27C-D5M-CUR
ARM Cortex-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 289-LFBGA (14x14
Microchip ATSAMA5D27C-D5M-CUR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Microchip has released a new Errata for the SAMA5D2 SIP Family Silicon Errata and Data Sheet Clarification of devices.Notification Status: FinalDescription of Change: Updated 1. Silicon Issue Summary Added in 6. Controller Area Network (MCAN): - 6.13. Frame transmitted despite confirmed transmit cancellation for CAN-FD messages with more than 8 data bytes Added in 13. Secure Digital MultiMedia Card Controller (SDMMC): - 13.3. SDMMC I/O calibration does not workImpacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 06 Sep 2022
Description of Change:Qualification of a new die size and mold compound for Die # 2 for selected catalog part numbers (CPN) ATSAMA5D28C-D1G-CU, ATSAMA5D27C-D1G-CU, ATSAMA5D28C-D1G-CUR, ATSAMA5D27C-D1G-CUR, ATSAMA5D27C-D5M-CU & ATSAMA5D27C-D5M-CUR available in 289L TFBGA (14x14x1.2mm) and U2 component for selected catalog part number (CPN) ATSAMA5D27-SOM1 available in 176L MODULE (40x38x6.34mm) packages.Reason for Change:To improve manufacturability by qualifying a new die size and new mold compound.
Microchip has released a new Product Documents for the SAMA5D2 System in Package (SiP) Silicon Errata and Data Sheet Clarifications of devicesDescription of Change: 1) Updated 1. Silicon Issue Summary.2) Deleted in 6. Controller Area Network (MCAN):- Message order inversion when transmitting from dedicated Tx Buffers configured with same message ID Reason for Change: To Improve Productivity Date Document Changes Effective: 15 Mar 202
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
1000 par Reel