PIC18F16Q20-I/REB in Tray by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F16Q20-I/REB

8-Bit 64MHz 64KB (64K x 8) FLASH 20-VQFN (3x3)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Microchip PIC18F16Q20-I/REB - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 64MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: BOR/DMA/POR/PWM
Number Of Timers: 6
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  VQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
980
USA:
980
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$416.50
USD
Quantity
Unit Price
490+
$0.85
Product Variant Information section