
Manufacturer Part #
PIC16LF1827-I/SS
PIC16 Series 7 KB Flash 384 B RAM 32 MHz 8-Bit Microcontroller - SSOP-20
Product Specification Section
Microchip PIC16LF1827-I/SS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC16LF1827-I/SS - Technical Attributes
Attributes Table
Family Name: | PIC16 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 7kB |
RAM Size: | 384B |
Speed: | 32MHz |
No of I/O Lines: | 16 |
InterfaceType / Connectivity: | I2C/SPI/USART |
Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 12-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | SSOP-20 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
9,488
USA:
9,488
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$1.65
25
$1.63
50
$1.61
150
$1.58
300+
$1.55
Product Variant Information section
Available Packaging
Package Qty:
67 per Tube
Package Style:
SSOP-20
Mounting Method:
Surface Mount