ML610Q436A-NNNTC0AGL in Tray by ROHM | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ML610Q436A-NNNTC0AGL

ML610400 Series 96 kB Flash 3 kB RAM SMT 8-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM ML610Q436A-NNNTC0AGL - Technical Attributes
Attributes Table
Family Name: ML610400
Core Processor: nX-U8/100
Program Memory Type: Flash
Flash Size (Bytes): 96kB
RAM Size: 3kB
Speed: 4.2MHz
No of I/O Lines: 14
InterfaceType / Connectivity: I2C/SSP/UART/USART
Peripherals: LCD/Melody Driver/POR/PWM/Watchdog
Supply Voltage: 1.1V to 3.6V
Operating Temperature: -20°C to +70°C
On-Chip ADC: 2-chx12-bit / 2-chx24-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$4,158.00
USD
Quantity
Unit Price
600+
$6.93
Product Variant Information section