Référence fabricant
ATMEGA324PB-MUR
AVR Functional Safety (FuSa) MCU IC 8-Bit 20MHz 32KB (16Kx16) FLASH 44-VQFN (7x7
Microchip ATMEGA324PB-MUR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Revision History:September 26, 2021: Issued initial notification.January 3, 2023: Issued final notification. Attached the Qualification Report. Duplicate CPNs were removed. Revised wire material for ASCL from CuPdAu to CuPdAu/Cu and removed wire material notes. Provided estimated first ship date to be on January 30, 2023.PCN Status:Final NotificationPCN Type:Manufacturing ChangeMicrochip Parts Affected:Please open one of the files found in the Affected CPNs section.Note: For your convenience Microchip includes identical files in two formats (.pdf and .xls)Description of Change:Qualification of MMT as an additional assembly site for selected Atmel ATMEGA324PB device family available in 44L VQFN (7x7x1mm) package using CuPdAu wire.Pre and Post Change Summary: See attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve on-time delivery performance by qualifying MMT as an additional assembly site using CuPdAu wire.Change Implementation Status:In ProgressEstimated First Ship Date:January 30, 2023 (date code: 2305)Note: Please be advised that after the estimated first ship date customers may receive pre and post change parts.Time Table Summary: See attached
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
4000 par Reel