text.skipToContent text.skipToNavigation

Manufacturer Part #

XMC1404Q048X0128AAXUMA1

XMC1000 Series 128 kB Flash 16 kB RAM 32-Bit Microcontroller - VQFN-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Infineon XMC1404Q048X0128AAXUMA1 - Technical Attributes
Attributes Table
Family Name: XMC1400
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 34
InterfaceType / Connectivity: CAN/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/I2S/LED/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  VQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,475.00
USD
Quantity
Web Price
2,500+
$1.79
Product Variant Information section