
Manufacturer Part #
STM32U585RIT3
Ultra-low-power with FPU Arm Cortex-M33 MCU with TrustZone
Product Specification Section
STMicroelectronics STM32U585RIT3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32U585RIT3 - Technical Attributes
Attributes Table
Family Name: | STM32 |
Core Processor: | ARM Cortex M33 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 784kB |
Speed: | 160MHz |
No of I/O Lines: | 51 |
InterfaceType / Connectivity: | CANbus/IrDA/I2C/SAI/SPI/UART/USB |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/Motor Control PWM/POR |
Number Of Timers: | 16 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 17-chx12-bit / 17-chx14-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,840
USA:
3,840
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
960+
$5.00
Product Variant Information section
Available Packaging
Package Qty:
960 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount