STM32H562ZGT6 in Tray by STMicroelectronics | 32 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

STM32H562ZGT6

Arm Cortex-M33 with TrustZone

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2426
Product Specification Section
STMicroelectronics STM32H562ZGT6 - Caractéristiques techniques
Attributes Table
Family Name: STM32H
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 640kB
Speed: 250MHz
No of I/O Lines: 112
InterfaceType / Connectivity: CANbus/FIFO/IrDA/I2C/LINbus/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 22
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-ch x 12-bit
On-Chip DAC: 2-ch x 12-bit
Watchdog Timers: 2
Style d'emballage :  LQFP-144
Méthode de montage : Surface Mount
Pricing Section
Stock global :
360
États-Unis:
360
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
15 Semaines
Commande minimale :
360
Multiples de :
360
Total 
1 447,20 $
USD
Quantité
Prix unitaire
360+
$4.02
Product Variant Information section