text.skipToContent text.skipToNavigation

Référence fabricant

STM32F427IIT6

STM32F Series 2048 kB Flash 256 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-176

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2405
Product Specification Section
STMicroelectronics STM32F427IIT6 - Caractéristiques techniques
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 2048kB
RAM Size: 256kB
Speed: 180MHz
No of I/O Lines: 140
InterfaceType / Connectivity: CAN/EBI/EMI/IrDA/I2C/LIN/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Number Of Timers: 14
Supply Voltage: 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3(24-chx12-bit)
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Style d'emballage :  LQFP-176
Méthode de montage : Surface Mount
Pricing Section
Stock global :
573
États-Unis:
573
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
15 Semaines
Commande minimale :
1
Multiples de :
1
Total 
9,65 $
USD
Quantité
Prix Internet
1
$9.65
4
$9.51
15
$9.39
25
$9.34
50+
$9.19
Product Variant Information section