Référence fabricant
STM32F103RCT6TR
STM32F Series 256 KB Flash 48 KB RAM 32-Bit ARM Based Microcontroller - LQFP-64
| |||||||||||
| |||||||||||
Nom du fabricant: | STMicroelectronics | ||||||||||
Emballage standard: | Product Variant Information section Emballages disponibles
Qté d'emballage(s) :1000 par Reel Style d'emballage :LQFP-64 Méthode de montage :Surface Mount | ||||||||||
Code de date: | 2440 |
STMicroelectronics STM32F103RCT6TR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
STMicroelectronics STM32F103RCT6TR - Caractéristiques techniques
Family Name: | STM32F |
Core Processor: | ARM Cortex M3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 48kB |
Speed: | 72MHz |
No of I/O Lines: | 51 |
InterfaceType / Connectivity: | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB |
Peripherals: | DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog |
Number Of Timers: | 8 |
Supply Voltage: | 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 3(16-chx12-bit) |
On-Chip DAC: | 2(2-chx12-bit) |
Watchdog Timers: | 2 |
Style d'emballage : | LQFP-64 |
Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The STM32F103RCT6TR microcontroller has 256KB of Flash, 48KB RAM, 3x16-channel 12-bit A/D converter, 6x16-bit (IC/OC/PWM) timer, 3xSPI, 2x12C, 5USART, USB, CAN, 51 I/Os in a 64-pin 10mm x 10mm x 1.4mm LQFP package.
The STM32F103xC, STM32F103xD and STM32F103xE performance line family incorporates the high-performance ARM®Cortex™-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 512 Kbytes and SRAM up to 64 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. All devices offer three 12-bit ADCs, four general-purpose 16-bit timers plus two PWM timers, as well as standard and advanced communication interfaces: up to two I2Cs, three SPIs, two I2Ss, one SDIO, five USARTs, an USB and a CAN.
The STM32F103xx high-density performance line family operates in the –40 to +105 °C temperature range, from a 2.0 to 3.6 V power supply. A comprehensive set of power-saving mode allows the design of low-power applications.
Features:
- Core: ARM 32-bit Cortex™-M3 CPU
- 72 MHz maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state memory access
- Single-cycle multiplication and hardware division
- Memories
- 256 to 512 Kbytes of Flash memory
- up to 64 Kbytes of SRAM
- Flexible static memory controller with 4 Chip Select. Supports Compact Flash, SRAM, PSRAM, NOR and NAND
- emories
- LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management
- 2.0 to 3.6 V application supply and I/Os
- POR, PDR, and programmable voltage detector (PVD)
- 4-to-16 MHz crystal oscillator
- Internal 8 MHz factory-trimmed RC
- Internal 40 kHz RC with calibration
- 32 kHz oscillator for RTC with calibration
- Low power
- Sleep, Stop and Standby modes
- VBAT supply for RTC and backup registers
- 3 × 12-bit, 1 μs A/D converters (up to 21 channels)
- Conversion range: 0 to 3.6 V
- Triple-sample and hold capability
- Temperature sensor
- 2 × 12-bit D/A converters
- DMA: 12-channel DMA controller
- Supported peripherals: timers, ADCs, DAC, SDIO, I2Ss, SPIs, I2Cs and USARTs
- Debug mode
- Serial wire debug (SWD) & JTAG interfaces
- Cortex-M3 Embedded Trace Macrocell™
- Up to 112 fast I/O ports
- 51/80/112 I/Os, all mappable on 16 external interrupt vectors and almost all 5 V-tolerant
- Up to 11 timers
- Up to four 16-bit timers, each with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental)
- ncoder input
- 2 × 16-bit motor control PWM timers with dead-time generation and emergency stop
- 2 × watchdog timers (Independent and Window)
- SysTick timer: a 24-bit downcounter
- 2 × 16-bit basic timers to drive the DAC
- Up to 13 communication interfaces
- Up to 2 × I2C interfaces (SMBus/PMBus)
- Up to 5 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
- Up to 3 SPIs (18 Mbit/s), 2 with I2S interface multiplexed
- CAN interface (2.0B Active)
- USB 2.0 full speed interface
- SDIO interface
- CRC calculation unit, 96-bit unique ID
- ECOPACK®packages
Applications:
- Motor drive
- Application control
- Medical and handheld equipment
- PC and gaming peripherals
- GPS platforms
- Industrial applications
- PLCs
- Inverters
- Printers
- Scanners
- Alarm systems
- Video intercoms
- HVACs
Emballages disponibles
- Reel Qté: 1 000+ / Prix unitaire: $4.11 / Stock: 0 Qté: 1 000+$4.11 Stock: 0
- Reel Qté: 1 000+ / Prix unitaire: $3.96 / Stock: 33 000 Qté: 1 000+$3.96 Stock: 33 000
- ReelSelected Variant Qté: 1 000+ / Prix unitaire: $4.11 / Stock: 3 000 Qté: 1 000+$4.11 Stock: 3 000
- Reel Qté: 1 000+ / Prix unitaire: $3.96 / Stock: 0 Qté: 1 000+$3.96 Stock: 0
- Reel Qté: 1 000+ / Prix unitaire: $4.11 / Stock: 0 Qté: 1 000+$4.11 Stock: 0
Qté d'emballage(s) :
1000 par Reel
Style d'emballage :
LQFP-64
Méthode de montage :
Surface Mount