Référence fabricant
STM32F103R8T6
STM32F Series 64 KB Flash 20 KB RAM ARM Based 32-Bit Microcontroller - LQFP-64
| |||||||||||
| |||||||||||
Nom du fabricant: | STMicroelectronics | ||||||||||
Emballage standard: | Product Variant Information section Emballages disponibles
Qté d'emballage(s) :160 par Tray Style d'emballage :LQFP-64 Méthode de montage :Surface Mount | ||||||||||
Code de date: | 2434 |
STMicroelectronics STM32F103R8T6 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
STMicroelectronics STM32F103R8T6 - Caractéristiques techniques
Family Name: | STM32F |
Core Processor: | ARM Cortex M3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 20kB |
Speed: | 72MHz |
No of I/O Lines: | 51 |
InterfaceType / Connectivity: | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB |
Peripherals: | DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog |
Number Of Timers: | 4 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
Watchdog Timers: | 2 |
Style d'emballage : | LQFP-64 |
Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The STM32F103R8T6 microcontroller has 64KB of Flash, 20KB RAM, 2x16-channel 12-bit A/D converter, 4x16-bit (IC/OC/PWM) timer, 2xSPI, 2x12C, 3USART, USB, CAN, 51 I/Os in a 64-pin 10mm x 10mm x 1.4mm LQFP package.
The STM32F103x4 and STM32F103x6 peformance line family incorporates the high-performance ARM Cortex™-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 32 Kbytes and SRAM up to 6 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. All devices offer two 12-bit ADCs, three general purpose 16-bit timers plus one PWM timer, as well as standard and advanced communication interfaces: up to two I2Cs and SPIs, three USARTs, an USB and a CAN.
The STM32F103xx low-density performance line family operates from a 2.0 to 3.6 V power supply. It is available in both the –40 to +85 °C temperature range and the –40 to +105 °C extended temperature range. A comprehensive set of power-saving mode allows the design of low-power applications.
The STM32F103xx low-density performance line family includes devices in four different package types: from 36 pins to 64 pins. Depending on the device chosen, different sets of peripherals are included, the description below gives an overview of the complete range of peripherals proposed in this family.
Features:
- ARM 32-bit Cortex™-M3 CPU Core
- 72 MHz maximum frequency,1.25 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state memory access
- Single-cycle multiplication and hardware division
- Memories
- 64 or 128 Kbytes of Flash memory
- 20 Kbytes of SRAM
- Clock, reset and supply management
- 2.0 to 3.6 V application supply and I/Os
- POR, PDR, and programmable voltage detector (PVD)
- 4-to-16 MHz crystal oscillator
- Internal 8 MHz factory-trimmed RC
- Internal 40 kHz RC
- PLL for CPU clock
- 32 kHz oscillator for RTC with calibration
- Low power
- Sleep, Stop and Standby modes
- VBAT supply for RTC and backup registers
- 2 x 12-bit, 1 μs A/D converters (up to 16 channels)
- Conversion range: 0 to 3.6 V
- Dual-sample and hold capability
- Temperature sensor
- DMA
- 7-channel DMA controller
- Peripherals supported: timers, ADC, SPIs, I2Cs and USARTs
- Up to 51 fast I/O ports
- 26/37/51 I/Os, all mappable on 16 external interrupt vectors and almost all 5 V-tolerant
- Debug mode
- Serial wire debug (SWD) & JTAG interfaces
- 6 timers
- Two 16-bit timers, each with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input
- 16-bit, motor control PWM timer with dead-time generation and emergency stop
- 2 watchdog timers (Independent and Window)
- SysTick timer 24-bit downcounter
- 6 communication interfaces
- 21 x I2C interface (SMBus/PMBus)
- 2 × USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
- 1 × SPI (18 Mbit/s)
- CAN interface (2.0B Active)
- USB 2.0 full-speed interface
- CRC calculation unit, 96-bit unique ID
- Packages are ECOPACK
Applications:
- Motor drive
- Application control
- Medical and handheld equipment
- PC and gaming peripherals
- GPS platforms
- Industrial applications
- PLCs
- Inverters
- Printers
- Scanners
- Alarm systems
- Video intercoms
- HVACs
View the complete family of STM32F103Cx series Micro
Emballages disponibles
- Tray Qté: 960+ / Prix unitaire: $3.40 / Stock: 0 Qté: 1+$3.40 Stock: 0
- Tray Qté: 1+ / Prix unitaire: $3.45 / Stock: 759 Qté: 1+$3.45 Stock: 759
- TraySelected Variant Qté: 160+ / Prix unitaire: $3.22 / Stock: 2 880 Qté: 160+$3.22 Stock: 2 880
- Tray Qté: 1+ / Prix unitaire: $3.45 / Stock: 1 371 Qté: 1+$3.45 Stock: 1 371
Qté d'emballage(s) :
160 par Tray
Style d'emballage :
LQFP-64
Méthode de montage :
Surface Mount