text.skipToContent text.skipToNavigation

Référence fabricant

STM32F051R8T6TR

STM32F Series 64 KB Flash 8 kB RAM SMT 32-Bit Microcontroller - LQFP-64

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STM32F051R8T6TR - Caractéristiques techniques
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 48MHz
No of I/O Lines: 55
InterfaceType / Connectivity: I2C/I2S/SPI/USART
Peripherals: Analog Comparators/I2C/I2S/On-Chip-ADC/On-Chip-DAC/SPI/USART/Watchdog
Number Of Timers: 8
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 19-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 2
Style d'emballage :  LQFP-64
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
1 990,00 $
USD
Quantité
Prix unitaire
1 000+
$1.99
Product Variant Information section