Référence fabricant
PIC32MZ0512EFE064-I/MR
PIC32MZ Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - QFN-64
Microchip PIC32MZ0512EFE064-I/MR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Microchip has released a new Product Documents for the PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Family Silicon Errata of devices. If you are using one of these devices please read the document located at PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Family Silicon Errata .Notification Status: FinalDescription of Change: The following Data Sheet clarifications were added:4. Module:IVREF DC CharacteristicsImpacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 17 Mar 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices: N/A
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
40 par Tube