text.skipToContent text.skipToNavigation

Référence fabricant

DSPIC33CH128MP502-I/2N

dsPIC33CH Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-UQFN-28

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 1813
Product Specification Section
Microchip DSPIC33CH128MP502-I/2N - Caractéristiques techniques
Attributes Table
Family Name: dsPIC33CH
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 200MHz
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/UART
Peripherals: Watchdog
Number Of Timers: 1
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Style d'emballage :  UQFN-28
Méthode de montage : Surface Mount
Fonctionnalités et applications

Microchip’s dsPIC33 Digital Signal Controller (DSC) family provides an ideal combination of high Digital Signal Processor (DSP) performance and a microcontroller-like peripheral set for use in efficient power supplies for lighting equipment.

APPLICATIONS
• LED drivers
• Digital power supplies
• Motor-control systems

FEATURES (DSPIC33FJ16):
• 16MIPS DSP performance
 – Single-cycle multiply-accumulate function
 – 16 x 16 fractional multiply/divide operations
• 16kbytes Flash program memory
• 1kbyte SRAM
• Analog peripherals include:
 – 10-bit, 1.1Msamples/s ADC
 – Three analog comparators
 – Charge time measurement unit
 – Supports mTouch™ capacitive touch sensing
• I2C, UART and serial peripheral interfaces

Pricing Section
Stock global :
25
d’Allemagne (En ligne seulement):
25
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
1
Multiples de :
1
Total 
3,56 $
USD
Quantité
Prix unitaire
1
$3.56
15
$3.49
50
$3.43
150
$3.38
500+
$3.28
Product Variant Information section