text.skipToContent text.skipToNavigation

Référence fabricant

MX25L6406EZNI-12G

MX25L Series 64 Mbit (x 1/x 2) 3 V 86 MHz Industrial Grade Serial Flash- WSON-8

Modèle ECAD:
Nom du fabricant: Macronix
Emballage standard:
Code de date:
Product Specification Section
Macronix MX25L6406EZNI-12G - Caractéristiques techniques
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 86MHz
InterfaceType / Connectivity: SPI
Memory Density: 64Mb
Memory Organization: 64 M x 1 / 32 M x 2
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Style d'emballage :  WSON-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MX25L6406EZNI-12G is a Part of MX25 series provides Standard Serial Interface x1 or x2 I/O, Single I/O or Dual I/O, at single 3 V or 2.5 V power-supply voltage.

Features:

  • Single Power Supply Operation
    •  2.7 to 3.6 volt for read, erase, and program operations
  • Serial Peripheral Interface compatible Mode 0 and Mode 3
  • 67,108,864 x 1 bit structure or 33,554,432 x 2 bits (Dual Output mode) structure
  • 2048 Equal Sectors with 4K byte each
    • Any Sector can be erased individually
  • 128 Equal Blocks with 64K byte each
    • Any Block can be erased individually
  • Program Capability
    •  Byte base
    •  Page base (256 bytes)
  • Latch-up protected to 100mA from -1 V to Vcc +1 V

View the Complete MX25L Series of NOR Serials 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
2007
Multiples de :
2007
Total 
2 147,49 $
USD
Quantité
Prix Internet
2 007+
$1.07