MX25L4006EM2I-12G in Tray by Macronix | Serial NOR Flash (SPI) Memory | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L4006EM2I-12G

MX25L Series 3 V 4 Mb (4M x 1/2M x 2) 86 MHz Industrial Grade Serial Flash-SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Macronix MX25L4006EM2I-12G - Technical Attributes
Attributes Table
Clock Frequency-Max: 86MHz
Memory Density: 4Mb
Memory Organization: 4 M x 1 / 2 M x 2
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Features & Applications
The MX25L4006EM2I-12G is a Part of MX25 series provides Standard Serial Interface x1 or x2 I/O, Single I/O or Dual I/O, at single 3 V or 2.5 V power-supply voltage.

Features:

  • Serial Peripheral Interface compatible Mode 0 and Mode 3
  • 4,194,304 x 1 bit structure or 2,097,152 x 2 bits (Dual Output mode) structure
  • 128 Equal Sectors with 4K byte each
    •  Any Sector can be erased individually
  • 8 Equal Blocks with 64K byte each
    •  Any Block can be erased individually
  • Single Power Supply Operation
    •  2.7 to 3.6 volt for read, erase, and program operations
  • Latch-up protected to 100mA from -1 V to Vcc +1 V

Applications:

  • High Performance
    •  Fast access time 86MHz serial clock
    •  Serial clock of Dual Output mode: 80MHz
    •  Fast program time 1.4ms(typ) and 5ms(max)/page (256-byte per page)
    •  Byte program time 9us
    •  Fast erase time 60ms(typ.)/sector (4K-byte per sector) ; 0.7s(typ)/block (64K-byte per block)
  • Low Power Consumption
    •  Low active read current 12mA(max) at 86MHz and 4mA(max.) at 33MHz
    •  Low active programming current: 20mA (max)
    •  Low active erase current: 20mA (max)
    •  Low standby current: 25uA (max)
    •  Deep power-down mode 5uA (typ)
  • Minimum 100,000 erase/program cycles
  • 20 years data retention

 

Read More...
Pricing Section
Global Stock:
5,100
USA:
5,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2100
Multiple Of:
3000
Total
$525.00
USD
Quantity
Unit Price
300+
$0.25
Product Variant Information section