text.skipToContent text.skipToNavigation

Référence fabricant

MX25L1635EM2I-10G

MX25L Series 3 V 16 Mb (x 1/x 2/x 4) 86 MHz Industrial Grade Serial Flash SOP-8

Modèle ECAD:
Nom du fabricant: Macronix
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Macronix MX25L1635EM2I-10G - Caractéristiques techniques
Attributes Table
Clock Frequency-Max: 108MHz
Memory Density: 16Mb
Memory Organization: 16 M x 1 / 8 M x 2 / 4 M x 4
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Style d'emballage :  SOP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The  MX25L1635EM2I-10G is a Part of MX25L series offering Multi-in/Multi-out interface. Series are available on Dual I/O or Quad I/O operations which double or quadruple the read performance of systems for high-end consumer applications and its temperature range from -40°C to 85°C.

Features:

  • Serial Peripheral Interface compatible Mode 0 and Mode 3
  • 16,777,216 x 1 bit structure or 8,388,608 x 2 bits structure or 4,194,304 x 4 bits structure
  • 512 Equal Sectors with 4K byte each
    •  Any Sector can be erased individually
  • 32 Equal Blocks with 64K byte each
    •  Any Block can be erased individually
  • Single Power Supply Operation
    •  2.7 to 3.6 volt for read, erase, and program operations
  • Latch-up protected to 100mA from -1V to Vcc +1V

Applications:

  • High Performance
    •  Fast read
    •  1 I/O 108MHz with 8 dummy cycles
    •  2 I/O 80MHz (Vcc=2.7 V~3.6 V); 104MHz (Vcc=3.0 V~3.6 V) with 4 dummy cycles
    •  4 I/O 108MHz with 6 dummy cycles
    •  Fast program time 0.7ms(typ) and 3ms(max)/page (256-byte per page)
    •  Byte program time 9us (typical)
    •  Fast erase time 60ms (typ)/sector (4K-byte per sector) ; 0.4s(typ) /block (64K-byte per block); 6s typ) /chip
  • Low Power Consumption
    •  Low active read current: 25mA(max) at 108MHz and 10mA(max) at 50MHz
    •  Low active programming current: 20mA (max)
    •  Low active erase current: 20mA (max)
    •  Low standby current: 20uA (typ); 50uA (max)
    •  Deep power down current: 3uA (typ); 20uA (max)
  • Typical 100,000 erase/program cycles
  • 20 years data retention

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
1932
Multiples de :
92
Total 
985,32 $
USD
Quantité
Prix unitaire
92
$0.55
184
$0.54
368
$0.53
1 380+
$0.51
Product Variant Information section