Référence fabricant
M93S46-WMN6TP
M93S46 Series 1 Kb (64 x 16) 2.5 V Microwire® Serial Access EEPROM - SOIC-8
Product Specification Section
STMicroelectronics M93S46-WMN6TP - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
STMicroelectronics M93S46-WMN6TP - Caractéristiques techniques
Attributes Table
Style d'emballage : | SOIC-8 |
Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The M93S46-WMN6TP is a part of M93S46 series Micro-Wire Interface Protocol.It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.
The M93Sx6 is accessed through a serial input (D) and output (Q) using the MICROWIRE bus protocol. The memory is divided into 256, 128, 64 x16 bit words. This is accessed by a set of instructions which includes Read, Write, Page Write, Write All and instructions used to set the memory protection.
Features:
- Industry Standard MICROWIRE Bus
- Single Supply Voltage:
- 2.5 to 5.5 V
- Single Organization: by Word (x16)
- Programming Instructions that work on: Word or Entire Memory
- Self-timed Programming Cycle with Auto-Erase
- User Defined Write Protected Area
- Page Write Mode (4 words)
- Ready/Busy Signal During Programming
- Speed:
- 1MHz Clock Rate, 10ms Write Time
- 2MHz Clock Rate, 5ms Write Time
- Sequential Read Operation
- Enhanced ESD/Latch-Up Behavior
- More than 1 Million Erase/Write Cycles
- More than 40 Year Data Retention
View the complete M93S46 family of Micro-Wire Interface Protocol
Pricing Section
Stock global :
5 000
États-Unis:
5 000
Sur commande :
0
Délai d'usine :
8 Semaines
Quantité
Prix Internet
2 500+
$0.235
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
SOIC-8
Méthode de montage :
Surface Mount